text.skipToContent text.skipToNavigation

Manufacturer Part #

STHS34PF80TR

High-Sensitivity 1.7 V to 3.6 V 10 µA Infrared Motion Sensor

Product Specification Section
STMicroelectronics STHS34PF80TR - Technical Attributes
Attributes Table
Output Type: Analog / Digital
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,250
USA:
4,250
Cost Per Unit
$9.54
Web Price:
$6.04 USD Each
Total
$19.08
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.