text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A6878

GW PUSTA1.PM-PAPC-XX55-1-1050 OSCONIQ P 3737 GW PUSTA1 (3W), 4000K 70CRI, 170lm

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65112A6878 - Technical Attributes
Attributes Table
Package Type: 3737
Dimensions: 3.7 x 3.7 mm
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 480lm
Typical Flux: 490lm
Nominal Current: 1050mA
Maximum Current: 3000mA
Test Temperature: 85°C
Maximum Temperature: 150°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GW PUSTA1.PM-PAPC-XX55-1-1050
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$894.00
USD
Quantity
Web Price
600
$0.76
1,200
$0.745
1,800
$0.735
2,400
$0.725
3,000+
$0.705