text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X3G606GPQ3FCAEX

PI7C9X3G606GPQ Series 6 Port 6 Lane PCIe 3.0 Packet Switch IC - FCCSP-144

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X3G606GPQ3FCAEX - Technical Attributes
Attributes Table
Type: PCIe Switch
No of Lanes: 6
No of Ports: 6
Interface Type: I2C/Jtag/SMBUS/SPI
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$102,420.00
USD
Quantity
Web Price
3,000+
$34.14
Product Variant Information section