text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1021T/10/C,118

TJA Series 5.5 to 27 Vbat 4 mA 20 kBd LIN 2.1/SAE J2602 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
NXP TJA1021T/10/C,118 - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TJA1021 is the interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN. It is primarily intended for in-vehicle sub-networks using baud rates from 1 kBd up to 20 kBd and is LIN 2.1/SAE J2602 compliant. The TJA1021 is pin-to-pin compatible with the TJA1020 with an improved ElectroStatic Discharge (ESD) specification.

The transmit data stream of the protocol controller at the transmit data input (TXD) is converted by the TJA1021 into a bus signal with optimized slew rate and wave shaping to minimize ElectroMagnetic Emission (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a master application, an external resistor in series with a diode should be connected between pin INH or pin VBAT and pin LIN. The receiver detects the data stream at the LIN bus input pin and transfers it via pin RXD to the microcontroller.

Features:

  • LIN 2.1/SAE J2602 compliant
  • Baud rate up to 20 kBd
  • Very low ElectroMagnetic Emission (EME)
  • High ElectroMagnetic Immunity (EMI)
  • Passive behavior in unpowered state
  • Input levels compatible with 3.3 V and 5 V devices
  • Integrated termination resistor for LIN slave applications
  • Wake-up source recognition (local or remote)
  • Supports K-line like functions
  • Pin-to-pin compatible with TJA1020

 

 

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500+
$0.68
Product Variant Information section