text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL83077EIBZA

ISL83077 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL83077EIBZA - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ISL83077EIBZA is a BiCMOS RS-485/RS-422 standard single transceiver with 3.3 V supply, Full Fail-Safe and ESD protected. Available in surface mount SOIC-14 package.

Features:

  • Pb-Free (RoHS Compliant)
  • RS-485 I/O Pin ESD Protection: ±15 kV HBM
  • Class 3 ESD Level on all Other Pins: >7 kV HBM
  • Full Fail-safe (Open, Short, Terminated/Floating) Receivers
  • Hot Plug - Tx and Rx Outputs Remain Three-state During Power-up (Only Versions with Output Enable Pins)
  • True 1/8 Unit Load Allows up to 256 Devices on the Bus
  • Single 3.3 V Supply
  • High Data Rates: up to 20 Mbps
  • Low Quiescent Supply Current: 800 μA (Max)
  • Ultra Low Shutdown Supply Current: 10 nA
  • -7 V to +12 V Common Mode Input/Output Voltage Range
  • Half and Full Duplex Pinouts
  • Three State Rx and Tx Outputs Available
  • Current Limiting and Thermal Shutdown for driver Overload Protection
  • Tiny MSOP package offering saves 50% board space

Applications:

  • Automated Utility Meter Reading Systems
  • High Node Count Systems
  • Field Bus Networks
  • Security Camera Networks
  • Building Environmental Control/Lighting Systems
  • Industrial/Process Control Networks

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$1,773.80
USD
Quantity
Unit Price
1
$1.04
40
$1.01
150
$0.975
400
$0.955
1,500+
$0.905
Product Variant Information section