text.skipToContent text.skipToNavigation

Manufacturer Part #

XR3072XIDTR-F

XR3072X Series 3.3 V Half Duplex 250 kbps RS-485/RS-422 Transceiver IC - SOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR3072XIDTR-F - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Duplex: Half-Duplex
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 425µA
Output Type: Differential
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,650.00
USD
Quantity
Web Price
2,500+
$1.06
Product Variant Information section