Manufacturer Part #
FM25V20A-DGTR
FM25V20A Series 2 Mb (256K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - TDFN-8
Product Specification Section
Infineon FM25V20A-DGTR - Product Specification
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
Infineon FM25V20A-DGTR - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 2Mb |
Interface Type: | SPI |
Memory Organization: | 256K x 8 |
Supply Voltage-Nom: | 2V to 3.6V |
Temperature Range: | -40°C to +85°C |
Supply Current: | 3mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$13.61
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount