Manufacturer Part #
NL17SZ125DFT2G
NL17SZ Series 3.25 V SMT Single Non-Inverting Buffer; 3-State - SOT-353
Product Specification Section
onsemi NL17SZ125DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL17SZ125DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | Non-Inverting Buffer |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NL17SZ125 is a high performance non−inverting buffer operating from a 1.65 V to 5.5 V supply.
Key Features:
- Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5.0 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Overvoltage Tolerant Inputs and Outputs
- LVTTL Compatible − Interface Capability With 5.0 V TTL Logic with VCC = 3.0 V
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- 3−State OE Input is Active−Low
- Replacement for NC7SZ125
- Chip Complexity = 36 FETs
- Pb−Free Packages are Available
Applications:
- Telecommunications equipment
- High-performance work stations
- PC's and networking servers
- Portable comsumer electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
30,000
$0.0232
60,000
$0.0229
120,000+
$0.0222
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount