text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH1228FD7W2VURJ

LM281B+ 2 vf 90 CRI 3000K 3-Step

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Samsung LED SPMWH1228FD7W2VURJ - Technical Attributes
Attributes Table
Application: Downlight/Lamps
Family: 2835
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
SDCM: 3
Flux: 63lm
Test Current: 0.15A
Forward (Drive) Current: 0.2A
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.20
USD
Quantity
Unit Price
4,000
$0.0138
8,000
$0.0136
16,000
$0.0134
20,000
$0.0133
60,000+
$0.0129
Product Variant Information section