Manufacturer Part #
ISL97656IRTZ-TK
.
Product Specification Section
Renesas ISL97656IRTZ-TK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL97656IRTZ-TK - Technical Attributes
Attributes Table
Input Voltage: | 2.2V to 6V |
Output Current-Max: | 3.8A |
Output Voltage Range: | 5V to 25V |
Output Type: | Adjustable |
Switching Frequency-Max: | 640kHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 92% |
Efficiency: | 90% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 0.3% |
Package Style: | TDFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TDFN-10
Mounting Method:
Surface Mount