text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ05022QCS4

LQ050 Series 5.5 V 2 A Single Channel High Side Load Switch - WLCSP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Littelfuse LQ05022QCS4 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.1V to 5.5V
No of Elements: Single
On-state Resistance-Max: 34mΩ
Rated Current-Max: 2A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.38µs
Turn-on Delay Time: 210µs
Rise Time: 335µs
Fall Time: 1.3µs
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$501.00
USD
Quantity
Web Price
3,000
$0.167
6,000
$0.163
9,000
$0.161
12,000
$0.16
15,000+
$0.156
Product Variant Information section