Manufacturer Part #
LM2903QM8-13
LM290 Series 18 V 250 nA Surface Mount Quad Differential Comparator - MSOP-8
Product Specification Section
Diodes Incorporated LM2903QM8-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated LM2903QM8-13 - Technical Attributes
Attributes Table
Type: | Differential |
Configuration: | Quad |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 1V to 18V |
Thermal Resistance: | 200°C/W |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 7mV |
Output Current: | 20mA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0703
7,500
$0.0677
25,000
$0.0651
50,000
$0.0636
100,000+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount