text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7R2A225K230KA

C Series 2220 2.2 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TDK C5750X7R2A225K230KA - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$312.50
USD
Quantity
Web Price
500
$0.625
1,000
$0.605
1,500
$0.60
2,000
$0.595
2,500+
$0.575
Product Variant Information section