text.skipToContent text.skipToNavigation

Manufacturer Part #

TB005-762-03BK

3 Poles, Screw Type, Horizontal, 7.62 Pitch, Terminal Block

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices TB005-762-03BK - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 10-26
Termination: Screw Cage
Pitch: 7.62 mm
Color: Black
Contact Plating: Tin
Current Rating: 30A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Web Price
200
$0.44
600
$0.425
1,000
$0.415
3,000
$0.40
5,000+
$0.39
Product Variant Information section