text.skipToContent text.skipToNavigation

Manufacturer Part #

MRDAH07L13000

BrightConnX™ MRD A Receptacle, 7 Position Plastic Housing, Solder Cup Dust Cover

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Amphenol Communications Solutions MRDAH07L13000 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Straight
No of Positions: 7
Mating Type: Latch Lock
Termination: Solder Cup
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 100V
Current Rating: 3A
Operating Temp Range: -40°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.54
USD
Quantity
Web Price
1
$6.54
10
$6.45
30
$6.40
75
$6.35
200+
$6.26
Product Variant Information section