text.skipToContent text.skipToNavigation

Manufacturer Part #

3-6437592-9

20 A 30 V DPDT On-Off-On Vertical Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
TE Connectivity 3-6437592-9 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Rated Voltage (VAC): 250VAC
Voltage Rating: 30V
Current Rating: 20A
Insulation Resistance: 1GΩ
Actuation Force: 29.4N
Contact Material: Brass
Actuator Type: Round
Termination Style: Quick Connect
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -20°C to +70°C
Dimension: L  33mm x W  21mm x H  59.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
77
Germany (Online Only):
77
77
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
77
Multiple Of:
100
Total
$1,637.02
USD
Quantity
Web Price
100+
$21.26
Product Variant Information section