text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-21309K

EVQ-21 Series 6 x 6 mm 1 N Through Hole Round 5N Type 2R Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1552
Product Specification Section
Panasonic EVQ-21309K - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 50MΩ
Actuation Force: 1N
Operating Force: 100gf
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$500.00
USD
Quantity
Web Price
1,000+
$0.50
Product Variant Information section