Manufacturer Part #
1-1825058-9
AD Series 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch SMT DIP Switch
Product Specification Section
TE Connectivity 1-1825058-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1825058-9 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Standard |
Operating Force: | 800gf |
Termination Style: | Gull Wing |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 24V |
Current Rating: | 100mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
The 1-1825058-9 is a Part of AD Series it has 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch Surface Mount DIP Switch
Product Features:
- Product Type = Switch
- PCB Mount Style = Surface Mount
- Configuration (Pole-Throw) = Single Pole - Single Throw
- Actuator Style = Extended, Slide
- Sealed = No
- Series = AD
- Number of Switches = 8
- Termination Style = Outside "L"
- Switch Type = DIP
- Centerline (mm [in]) = 2.54 [0.100]
- Actuator Color = White
- Housing Color = Black
- Housing Material = PPS
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
839
USA:
839
Factory Lead Time:
33 Weeks
Quantity
Web Price
1
$1.05
30
$1.00
100
$0.95
200
$0.925
500+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Surface Mount