text.skipToContent text.skipToNavigation

Manufacturer Part #

DPA424R-TL

DPA-Switch Series 75 V 3 mA 35 W Highly Integrated DC-DC Converter - TO-263-7C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations DPA424R-TL - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 35W
Output Voltage: 16V
Input Voltage: 16V to 75V
Operating Temp Range: -40°C to +150°C
Output Current: 3mA
Switching Frequency-Max: 400kHz
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$1,552.50
USD
Quantity
Web Price
750+
$2.07
Product Variant Information section