text.skipToContent text.skipToNavigation

Manufacturer Part #

NTN-5K-2380

NTN-5K Series 380 VDC 5000 W True Sine Wave DC-AC Power Inverter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL NTN-5K-2380 - Technical Attributes
Attributes Table
Inverter Type: Sine-Wave
Input Voltage: 380V
Output Voltage: 230VAC
Frequency: 50Hz
AC Regulation: ±3%
Operating Temp Range: -30°C to +70°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2,046.87
USD
Quantity
Web Price
1+
$2,046.87
Product Variant Information section