text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS120630V012

PPTC Series 1206 30 V 0.12 A Surface Mount Resettable PTC Device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2420
Product Specification Section
Eaton PTS120630V012 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.12A
Trip Current: 0.29A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.50
USD
Quantity
Web Price
5,000
$0.0991
10,000
$0.0966
15,000
$0.0951
20,000
$0.0941
25,000+
$0.0909