text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF51A-E3-08

SMFXXA Series 51 V 151 pF Uni-Directional ESD Protection Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay SMF51A-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 82.4V
Breakdown Voltage-Min: 56.7V
Standoff Voltage: 51V
Capacitance: 151pF
Operating Temp Range: -65°C to +175°C
ESD Voltage-Max: ±30kV
Leakage Current: 0.1µA
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.60
USD
Quantity
Web Price
3,000
$0.0732
9,000
$0.0704
15,000
$0.0691
30,000
$0.0675
60,000+
$0.0649
Product Variant Information section