text.skipToContent text.skipToNavigation

More Information on Fixed Resistors...

What is a Fixed Resistor?

A resistor is used to reduce the flow of electricity in an electric circuit. Resistors come in fixed or variable types. A fixed resistor cannot be changed as it is set at a specific value, whereas a variable resistor can manage flows at and below a specific level.

Types of Fixed Resistors

There are many different kinds of fixed resistors and at Future Electronics we stock many of the most common types categorized by Resistance, Size Code, Tolerance, Temperature Coefficient, Packaging type and Rated Power. The parametric filters on our website can help refine your search results depending on the required specifications.

The most common sizes for Resistance are 10 Ω, 100 Ω, 10 kΩ and 100 kΩ. We also carry fixed resistors with Resistance as high as 1 GΩ. Rated Power can be up to 1000 W, with the most common fixed resistors having a Rated Power of 100 mW, 125 mW or 250 mW.

Fixed Resistors from Future Electronics

Future Electronics has a full selection of fixed value resistors of all types and sizes when looking for surface mount resistors or chip resistors. Simply choose from the fixed resistor technical attributes below and your search results will quickly be narrowed to match your specific fixed resistor application needs.

You can easily refine your fixed resistor product search results by clicking your preferred fixed resistor brand below from our list of manufacturers.

Choosing the Right Fixed Resistor:

When you are looking for the right fixed resistors, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Resistance (0 Ω, 10 Ω , 100 Ω. 10 kΩ, 100 kΩ,…), Rated Power (up to 1000 W) and Size Code (0102, 0402, 0603, 0805,…) to name a few. You will be able to find the right fixed value resistors of different sizes and types when looking for chip resistors or surface mount resistors.

Fixed Resistors in Production Ready Packaging or R&D Quantities

We offer customers many of our products in quantities that will avoid unneeded surplus.

In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that may arise from an unpredictable supply of products containing raw metals and products with erratic or long lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.