
Manufacturer Part #
MICRF405YML-TR
MICRF405 Series 290-980 MHz 10 dBm ISM Band ASK/ FSK Transmitter - MLF-24
Microchip MICRF405YML-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Description of Change:Qualification of UNIG as a new Final Test Site for selected MICRF505YML-TR, SPN115002-TR, MICRF506YML-TR and MICRF405YML-TR Catalog Part Numbers (CPN) available in various packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Description of Change:Qualification of UNIG as a new Final Test Site for selected MICRF505YML-TR, SPN115002-TR, MICRF506YML-TR and MICRF405YML-TR Catalog Part Numbers (CPN) available in various packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MICRF405YML-TR - Technical Attributes
Frequency Range: | 290MHz to 980MHz |
Data Rate: | 200kbps |
Output Power: | 10dBm |
Supply Current: | 18mA |
Supply Voltage: | 2.2V to 3.6V |
Package Style: | MLF-24 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLF-24
Mounting Method:
Surface Mount