SP3491EN-L/TR in Reel by MaxLinear | Transceiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3491EN-L/TR

SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP3491EN-L/TR - Technical Attributes
Attributes Table
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Features & Applications

The SP3491EN-L/TR is a +3.3 V low power full-duplex transceiver with 10 Mbps data rate. It is available in 14 pin SOIC package.

This device is pin-to-pin compatible with the Exar SP490 device as well as popular industry standards. The SP3491 feature Exar's BiCMOS process, allowing low power operation without sacrificing performance

Features:

  • Full-Duplex RS-485 and RS-422 Transceivers
  • Operates from a single +3.3 V Supply
  • Interoperable with +5.0 V logic
  • Driver/Receiver Tri-state Enable Lines (SP3491)
  • -7 V to +12 V Common-Mode Input Voltage Range
  • +/-200 mV Receiver Input Sensitivity
  • Allows up to 32 transceivers on the serial bus
  • Compatability with LTC491 and SN75180 (SP3491)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section