
Manufacturer Part #
NCV7446MW0R2G
NCV7446 Series 5.25 V 5Mbps High Speed Low Power Dual CAN FD Transceiver-DFNW-14
Product Specification Section
onsemi NCV7446MW0R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV7446MW0R2G - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
Supply Voltage: | 4.75V to 5.25V |
Supply Current: | 55mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DFNW-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFNW-14
Mounting Method:
Surface Mount