CMP530-1-B in Bulk by CEL | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP530-1-B

ZB/thread/BT,+dBm,Antenna BULK

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
CEL CMP530-1-B - Technical Attributes
Attributes Table
RF Type: Bluetooth
RF Family: 802.15.4, Bluetooth
Frequency Range: 2.4GHz
Output Power: 20dBm
Sensitivity: -100dBm
Supply Voltage: 3.3V
Receiving Current: 4.3mA
Transmitting Current: 20.3mA to 95mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.34
USD
Quantity
Unit Price
1
$16.34
5
$16.12
20
$15.93
50
$15.80
125+
$15.56
Product Variant Information section