Manufacturer Part #
SX1272IMLTRT
SX1272 Series 3.7 V 20 dBm 1020 MHz 300 kbps Integrated UHF Transceiver- QFN -28
| |||||||||||
| |||||||||||
Mfr. Name: | Semtech | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Semtech SX1272IMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Test Site Change
05/16/2022 Details and Download
Description, Purpose and Effect of Change:For business continuity purposes, Semtech will start using qualified alternate sources for test for the above-mentioned parts.The production final electrical test for these parts is currently performed at Carsem on Teradyne Flex testers. This test has been validated also at Greatek (Taiwan) on Teradyne Flex testers.Impact to Performance, Characteristics or Reliability:No impact to performance, characteristics or reliability is expected as a result of this change.
Part Status:
Active
Active
Semtech SX1272IMLTRT - Technical Attributes
Attributes Table
Type: | Transceiver IC |
Data Rate-Max: | 300kbps |
Output Power: | 20dBm |
Interface Type: | SPI |
Frequency: | 860MHz to 1020MHz |
Supply Voltage: | 1.8V to 3.7V |
Sensitivity: | -137dBm |
Modulation: | FSK/GFSK/GMSK/MSK/OOK |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$4.88
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $4.59 / Stock: 0 Qty: 3,000+$4.59 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $4.88 / Stock: 0 Qty: 3,000+$4.88 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $4.88 / Stock: 0 Qty: 3,000+$4.88 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $4.59 / Stock: 0 Qty: 3,000+$4.59 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $4.88 / Stock: 0 Qty: 3,000+$4.88 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount