NSVG3109SG6T1G in Reel by onsemi | RF Power Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVG3109SG6T1G

100 MHz to 3.6 GHz 6.4dBm General Purpose RF Amplifier - SC-88FL/MCPH6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVG3109SG6T1G - Technical Attributes
Attributes Table
RF Type: General Purpose
Frequency Range: 0.1GHz to 3.6Hz
Supply Current: 11.5mA to 20.5mA
Supply Voltage: 2.7V to 3.3V
P1dB: 6.4dBm
Noise Figure: 4.3dB
Gain: 24dB
Power Dissipation: 280mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000+
$0.20
Product Variant Information section