TEMD5010X01 in Reel by Vishay | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMD5010X01

5 x 4.24 x 1.2 mm ±65° 940 nm Surface Mount Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TEMD5010X01 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 430nm to 1100nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 215mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$795.00
USD
Quantity
Unit Price
1,500+
$0.53
Product Variant Information section