

Manufacturer Part #
PD15-21C/TR8
980 nm 150 mW 4 to 1200 nm Bandwidth Clear Flat Top Lens SMT Pin Photodiode
Product Specification Section
Everlight PD15-21C/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight PD15-21C/TR8 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Bandwidth: | 400nm to 1100nm |
Power Dissipation: | 150mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.129
4,000
$0.127
6,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount