598-8120-107F in Reel by Dialight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8120-107F

598 Series 0805 Red-Orange 140° 150 mcd Water Clear Micro LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Dialight 598-8120-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 140°
Wavelength: 625nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
40,900
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.20
USD
Quantity
Unit Price
4,000
$0.0418
8,000
$0.041
12,000
$0.0406
16,000+
$0.04
Product Variant Information section