LTL-53173Y in Tube by LITEON | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-53173Y

Yellow 13.97 x 7.49 mm 42 mcd 2.1 V Universal Rectangular Light Bar Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
LITEON LTL-53173Y - Technical Attributes
Attributes Table
Display Type: Light Bar
Color: Yellow
Common Pin Value: Universal
Mounting Method: Through Hole
Features & Applications

The LTL-53173Y is a Rectangular Light Source LED Display, designed for a variety of applications where a large bright source of light is required.

This device utilizes yellow LED chips, which are made from GaAsP on a transparent GaP substrate, and has yellow bar color.

Features:

  • Large, bright, uniform light emitting areas
  • Low power requirement
  • Excellent on-off contrast
  • Can be used with panel and legend mount
  • Wide viewing angle
  • Solid state reliability
  • Categorized for light output
Read More...
Pricing Section
Global Stock:
684
USA:
684
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.40
USD
Quantity
Unit Price
1
$0.395
75
$0.385
150
$0.38
400
$0.37
1,000+
$0.355
Product Variant Information section