LDT-A514RI in Tube by Lumex | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LDT-A514RI

Three Digit Seven Segment Red 0.56" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Lumex LDT-A514RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,482
USA:
1,482
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.85
USD
Quantity
Unit Price
13
$1.45
39
$1.43
65
$1.42
260
$1.39
390+
$1.37
Product Variant Information section