F416SYGWA/S530-E3 in Tube by Everlight | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

F416SYGWA/S530-E3

Yellow Green Four Digit Seven Segment 0.4 inch Common Anode Display

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight F416SYGWA/S530-E3 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 4in
Color: Yellow / Green
Common Pin Value: Anode
Features & Applications
The F416SYGWA/S530-E3 is a Yellow/Green Four Digit Seven Segment 0.4 inch Common Anode Display.

The ELF-416 series is a large 10.0 mm (0.4")high seven segment display designed for viewing distances up to 7 meters. These displays provide excellent reliability in bright ambient light. These devices are made with white segments and gray surface.

Features:

  • Industrial standard size.
  • Low power consumption.
  • Categorized for luminous intensity.
  • Pb free
  • The product itself will remain within RoHS compliant version

Applications:

  • Audio equipment
  • Instrument panels
  • Digital read out display
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1968
Multiple Of:
12
Total
$2,971.68
USD
Quantity
Unit Price
12
$1.60
36
$1.57
60
$1.56
240
$1.53
360+
$1.51
Product Variant Information section