SQLEDS1-4-26 in Bag by Essentra Components | Accessories - LED & Optoelectronics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SQLEDS1-4-26

Square LED Spacer UL94 For T-1 LEDs Black 0.25"

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SQLEDS1-4-26 - Technical Attributes
Attributes Table
Type: Spacers
Color: Black
Material: PVC
Accessory Used For: LED
Features & Applications

The SQLEDS1-4-26 is a Black 0.25 Square LED Spacer UL94 For T-1 LEDs. LED Spacers fit most standard LEDs and can raise the LED to the desired position on the PCB, minimizing shifting, uniformity and aiding ease of installation especially for surface mount applications.

Features:

  • Color Black
  • Length 0.250" (6.35mm)
  • LED T1
  • Material PVC
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$83.50
USD
Quantity
Unit Price
1
$0.0883
250
$0.0861
750
$0.0835
1,500
$0.0819
4,000+
$0.0772
Product Variant Information section