
Manufacturer Part #
PC457L0NIP0F
PC457 Series 1 Channel 20 V 3750 Vrms SMT High-Speed OPIC Photocoupler - MFP-5
Product Specification Section
Socle PC457L0NIP0F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Socle PC457L0NIP0F - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 20V |
Directional: | Uni-Directional |
Forward Voltage: | 1.7V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 25mA |
Power Dissipation: | 100mW |
Output Type: | Transistor |
CTR-Min: | 19% |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | MFP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MFP-5
Mounting Method:
Surface Mount