
Manufacturer Part #
OPI127-032
OPI127 Series Single Channel 15 kV Isolation Voltage Optically Coupled Isolator
Product Specification Section
TT Electronics - Optek Technology OPI127-032 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
03/11/2015 Details and Download
Part Status:
Active
Active
TT Electronics - Optek Technology OPI127-032 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 15000V |
Output Voltage-Max: | 35V |
Operating Temp-Max: | 100°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$14.70
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag