Manufacturer Part #
R9A07G074M04GBG#AC0
RZ/T2L 1 Core,32-Bit 800MHz ARM® Cortex®-R52 Microprocessor IC - LFBGA-196
Product Specification Section
Renesas R9A07G074M04GBG#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R9A07G074M04GBG#AC0 - Technical Attributes
Attributes Table
Family Name: | RZ/T2L |
Core Processor: | ARM® Cortex®-R52 |
Program Memory Type: | RAM |
Data Bus Width: | 32b |
Clock Frequency-Max: | 800MHz |
I/O Voltage-Max: | 3.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | BGA-196 |
Mounting Method: | Surface Mount |
Features & Applications
RZ/T2L is high-performance MPU that realizes high-speed and high-precision real-time control with EtherCAT. RZ/T2L has Arm® Cortex®-R52 @Max Frequency 800MHz and the large tightly coupled memory size…
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
168
$13.63
336+
$13.51
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Package Style:
BGA-196
Mounting Method:
Surface Mount