MCXN947VNLT in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXN947VNLT

MCXN94 Series 2 MB Flash 512 kB RAM 150 MHz 32-Bit Microcontroller - HLQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
NXP MCXN947VNLT - Technical Attributes
Attributes Table
Family Name: MCXN94
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 150MHz
No of I/O Lines: 78
InterfaceType / Connectivity: Ethernet/I2S
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx16-bit
On-Chip DAC: 1-chx14-bit/2-chx12-bit
Watchdog Timers: 1
Package Style:  HLQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$649.80
USD
Quantity
Unit Price
90+
$7.22
Product Variant Information section