MCXN946VDFT in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXN946VDFT

MCXN94 Series 1 MB Flash 352 kB RAM 150 MHz 32-Bit Microcontroller - VFBGA-184

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXN946VDFT - Technical Attributes
Attributes Table
Family Name: MCXN946
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 352kB
Speed: 150MHz
No of I/O Lines: 124
InterfaceType / Connectivity: Ethernet/I2S
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx16-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,212.60
USD
Quantity
Unit Price
260+
$8.51
Product Variant Information section