
NEW
Manufacturer Part #
MCXA152VFM
MCXA152 Series 64 kB Flash 16 kB RAM 96 MHz 32-Bit Microcontroller - HVQFN-32
Product Specification Section
NXP MCXA152VFM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCXA152VFM - Technical Attributes
Attributes Table
Family Name: | MCXA152VFM |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 16kB |
Speed: | 96MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Number Of Timers: | 7 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 1-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | HVQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
490+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
HVQFN-32
Mounting Method:
Surface Mount