
Manufacturer Part #
UBPKI0401T0CNT1-JHV-UGN
Gen4 NVMe M.2 2280 (1TB) DRAMless Boot Solid State Drive
Product Specification Section
Unigen UBPKI0401T0CNT1-JHV-UGN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Unigen UBPKI0401T0CNT1-JHV-UGN - Technical Attributes
Attributes Table
SSD Type: | SATA Nand Drive |
Memory Density: | 1000GB |
Operating Temp Range: | 0°C to 70°C |
Form Factor: | 2280 |
NAND Type: | TLC |
Read: | 5100Mbps |
Write: | 4800Mbps |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$140.00
3
$137.99
5
$137.06
15
$135.08
25+
$133.34
Product Variant Information section
Available Packaging
Package Qty:
16 per Tray
Package Style:
Module