text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24V10-G

FM24V Series 1 Mb (128 K x 8) 3 V 450 ns I2C/2-Wire F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Infineon FM24V10-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 1Mb
Interface Type: I2C
Memory Organization: 128K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 1000µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,548
USA:
5,548
9,215
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.97
USD
Quantity
Unit Price
1
$10.97
4
$10.82
15
$10.68
25
$10.62
50+
$10.45
Product Variant Information section