text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C512M16D3LA-10BCN

8 Gb (512 M x 16) 1.35 V 933 MHz Surface Mount DDR3L SDRAM - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Alliance Memory AS4C512M16D3LA-10BCN - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 8Gb
Configuration: 512M x 16
Supply Voltage-Nom: 1.275V to 1.425V
CAS Latency: 13
Number of Words: 16
Word Length: 16b
Access Time-Max: 20ns
Speed Grade: 933MHz
Interface Type: Parallel
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +150°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
72
Multiple Of:
180
Total
$1,287.36
USD
Quantity
Unit Price
180+
$17.88
Product Variant Information section