MC100LVELT23DR2G in Reel by onsemi | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVELT23DR2G

MC100LVELT23 Series 3.8 V Dual Differential LVPECL/LVDS to LVTTL Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVELT23DR2G - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVPECL
Output Type: LVTTL
Operating Frequency-Max: 180MHz
Supply Voltage: 3V to 3.8V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVELT23DR2G is a part of MC100LVELT23 series dual differential translator. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-8 package.

The MC100LVELT23 is a dual differential LVPECL to LVTTL translator. Because LVPECL (Positive ECL) levels are used only +3.3V and ground are required. The small outline 8-lead SOIC package and the dual gate design of the LVELT23 makes it ideal for applications which require the translation of a clock and a data signal.

Features:

  • 2.0 ns Typical Propagation Delay
  • Maximum Frequency > 180 MHz
  • Differential LVPECL Inputs
  • PECL Mode Operating Range:VCC = 3.0 V to 3.8 V with GND = 0 V
  • 24 mA LVTTL Outputs
  • Flow Through Pinouts
  • Internal Pulldown and Pullup Resistors
  • Pb-Free Packages are Available

View the available MC100LVELT23 series of dual differential translator

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,900.00
USD
Quantity
Unit Price
2,500+
$1.56
Product Variant Information section