MC100EP210SFAR2G in Reel by onsemi | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP210SFAR2G

MC100EP210S Series 2.5V 1:5 Dual Differential LVDS Compatible Clock Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP210SFAR2G - Technical Attributes
Attributes Table
Type: Clock Driver
Clock Input Frequency - Max: 1GHz
Supply Voltage-Nom: 2.375V to 2.625V
Input Type: LVDS/LVPECL
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,360.00
USD
Quantity
Unit Price
2,000+
$11.68
Product Variant Information section