621SDCGI in Bulk by Renesas | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

621SDCGI

Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 621SDCGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 1.71V to 3.465V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
291
Multiple Of:
291
Total
$439.41
USD
Quantity
Unit Price
291
$1.51
582
$1.50
873
$1.49
1,164
$1.48
1,455+
$1.47
Product Variant Information section