
Manufacturer Part #
74AVC4T245BQ,115
74AVC Series 3.6 V 3-State 4 Bit Dual Supply Translating Transceiver - DHVQFN-16
Product Specification Section
Nexperia 74AVC4T245BQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AVC4T245BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | AVC |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 0.8V to 3.6V |
Package Style: | DHVQFN-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.33
6,000
$0.325
9,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-16
Mounting Method:
Surface Mount