Y12345-000 in Box by TE Connectivity | Cables, Connectors and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Y12345-000

ALR-SC Series Clear 120 – 480 Sealable Shorting Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity Y12345-000 - Technical Attributes
Attributes Table
Type: Cap
Color: Clear
Supply Voltage-Nom: 120V to 480V
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
84
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.08
USD
Quantity
Unit Price
84+
$7.62
Product Variant Information section